RS PRO Transparent Silicone Rubber Sheet, 250 mm x 250mm x 250 μm, 6MPa, 200 °C
- RS Stock No.:
- 205-468
- Brand:
- RS PRO
Subtotal (1 unit)*
$129.43
(exc. GST)
$142.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.43 |
*price indicative
- RS Stock No.:
- 205-468
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | Transparent | |
| Density | 1.2g/cm³ | |
| Length | 250mm | |
| Adhesive Backing | No | |
| Width | 250mm | |
| Thickness | 250μm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH and RoHS | |
| Elongation | 450% | |
| Tensile Strength | 6MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour Transparent | ||
Density 1.2g/cm³ | ||
Length 250mm | ||
Adhesive Backing No | ||
Width 250mm | ||
Thickness 250μm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH and RoHS | ||
Elongation 450% | ||
Tensile Strength 6MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, Clear, 250 mm x 250 mm
This RS PRO Rubber Sheet is crafted from high-quality silicone, offering excellent durability and versatility. Ideal for applications requiring clear, protective layers, it provides reliable performance in various industrial settings. Its resistance to extreme temperatures and chemical inertness make it a valuable component in demanding environments.
Features and Benefits
Produced using addition-cured silicone: Ensures high purity and performance under cleanroom conditions
Zero discolouration: Suitable for near-invisible protection on electrical equipment and keypads
Gas and water vapor permeable: Allows for breathability while maintaining protection
REACH and RoHS compliant: Meets stringent environmental and safety standards
High temperature resistant and low temperature flexibility: Operates effectively from -45 °C to 200 °C
Highly elastic: Offers low modulus, high specific resistivity, and high dielectric strength
Chemically inert: Resistant to oxygen, ozone, and ultraviolet (UV) radiation
Solvent Free: Safe for sensitive applications
Applications
Food Packaging
Generator Technology
Sensor Technology
Textile
Additional Information
Tensile Strength: 6 MPa
Elongation: 450%
Material: Silicone
Colour: Clear
Density: 1.2 g/cm³
Thickness: 0.25 mm
Adhesive Backing: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- UVOX Reinforced Carbon Shielding Sheet 250 mm x 250mm x 0.7 mm
