Wachendorff, 8 Digit Counter

Subtotal (1 unit)*

$186.30

(exc. GST)

$204.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.30

*price indicative

RS Stock No.:
819-9739
Mfr. Part No.:
ZD327401
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Product Type

Counter

Number of Digits

8

Digit Height

10.2mm

Standards/Approvals

UL94V0

COO (Country of Origin):
IT

ZD327401 - Counter/Preset Counter


The Compact small counter ZD327401 can be set in two different modes: Single or Double counter, all with independent setting. 3 universal digital inputs are available (NPN/PNP/contact) can be used for bi-directional encoders reading, UP/DOWN counter function, LOCK/HOLD to lock or hold current visualization.

One input is also analogue in order to allow setpoint modification by an external potentiometer.

Due to the two different modes and the scaling features, the counter is usable for a lot of different applications. In addition to an excellent cost effectiveness and high quality, the counter offers a rugged, Compact housing and a brilliant display.

Counter/Preset Counter in 32 mm x 74 mm format

Input frequency up to 100 kHz

2-line LED display

Two red indicators for status relays outputs and a yellow indicator for serial communication

Easy programming by front keys or software

Two relay outputs

Universal AC/DC power supply

Programming kit with USB cable available (stock-no. 819-9745)

Wachendorff Panel Mounting 74x32


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy