Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 16 x 11 x 2.6 mm
- RS Stock No.:
- 225-8366
- Distrelec Article No.:
- 302-16-434
- Mfr. Part No.:
- 3671156
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.54
(exc. GST)
$4.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4.54 | - |
| 5 - 9 | $4.46 | 1% |
| 10 - 24 | $4.39 | 3% |
| 25 - 49 | $4.31 | 5% |
| 50 + | $4.24 | 6% |
*price indicative
- RS Stock No.:
- 225-8366
- Distrelec Article No.:
- 302-16-434
- Mfr. Part No.:
- 3671156
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Tin Plated Steel | |
| Product Type | PCB Mounting Enclosure | |
| Series | WE-SCH | |
| Height | 2.6mm | |
| Length | 16mm | |
| Width | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 16 x 11 x 2.6 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Tin Plated Steel | ||
Product Type PCB Mounting Enclosure | ||
Series WE-SCH | ||
Height 2.6mm | ||
Length 16mm | ||
Width 11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 16 x 11 x 2.6 mm | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet cover has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .
Operating temperature is -40 up to +125 °C
Tin plating
Core material is steel
Halogen Free
Related links
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 16 x 11 x 2.6 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 38.4 x 37.6 x 11 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 35.1 x 22.1 x 2.8 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 22.6 x 19.9 x 3 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 22.6 x 11.9 x 2.8 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 26.6 x 23.6 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 21.3 x 15.7 x 1.7 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 35.1 x 23.9 x 3.3 mm
