TE Connectivity 325401000-00 Absolute Pressure SensorSurface 8 Surface Mount
- RS Stock No.:
- 146-8224
- Distrelec Article No.:
- 304-11-477
- Mfr. Part No.:
- 325401000-00
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $29.80
View bulk pricing optionsSubtotal (1 unit)*
$59.38
(exc. GST)
$65.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $59.38 | - |
| 20 - 39 | $57.89 | $29.80 |
| 40 + | $57.02 | $94.40 |
*price indicative
- RS Stock No.:
- 146-8224
- Distrelec Article No.:
- 304-11-477
- Mfr. Part No.:
- 325401000-00
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 10bar | |
| Product Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Operating Pressure | 1 bar | |
| Maximum Supply Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.4mm | |
| Series | MS54XX | |
| Maximum Output Voltage | 180mV | |
| Height | 6.2mm | |
| Standards/Approvals | ISO 2281 | |
| Minimum Operating Pressure | 0bar | |
| Minimum Operating Temperature | -40°C | |
| Minimum Output Voltage | 120V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 10bar | ||
Product Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 8 | ||
Maximum Operating Pressure 1 bar | ||
Maximum Supply Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Length 6.4mm | ||
Series MS54XX | ||
Maximum Output Voltage 180mV | ||
Height 6.2mm | ||
Standards/Approvals ISO 2281 | ||
Minimum Operating Pressure 0bar | ||
Minimum Operating Temperature -40°C | ||
Minimum Output Voltage 120V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The MS54XX SMD pressure sensor series is designed for pressure sensor systems with highest demands on resolution and accuracy. The device consists of a silicon micromachined pressure sensor die mounted on a 6.2 x 6.4 mm ceramic carrier. The MS54XX can be delivered in a high sensitivity version giving a maximal output voltage or in a high linearity version. Both versions provide an output voltage directly proportional to the applied pressure.
1, 7, 12, and 70 bar absolute pressure range
Uncompensated
Piezo resistive silicon micromachined sensor
Miniature surface mount
Ceramic carrier
Low noise, high sensitivity, high linearity
Related links
- TE Connectivity Absolute Pressure SensorSurface 8 Surface Mount
- TE Connectivity 325407000-00 Absolute Pressure SensorSurface Mount 8 SMD
- TE Connectivity 20000979-00 Absolute Pressure SensorSurface 4 Surface Mount
- TE Connectivity 20001149-00 Absolute Pressure SensorSurface 450 bar
- TE Connectivity Miniature SMD Pressure SensorSurface 8 Surface Mount
- TE Connectivity 325412000-00 Miniature SMD Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130810001 Differential Pressure SensorSurface 8 Surface Mount
