FIMM Sheet Metal Metal shelf, 850 mm x 500mm, 500 mm, 100 kg Load
- RS Stock No.:
- 717-588
- Mfr. Part No.:
- 882701004
- Brand:
- FIMM
Subtotal (1 unit)*
$192.89
(exc. GST)
$212.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.89 |
*price indicative
- RS Stock No.:
- 717-588
- Mfr. Part No.:
- 882701004
- Brand:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Metal shelf | |
| Sub Type | Shelf | |
| Load Capacity | 100kg | |
| Width | 500mm | |
| Height | 850mm | |
| Depth | 500mm | |
| Material | Sheet Metal | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Metal shelf | ||
Sub Type Shelf | ||
Load Capacity 100kg | ||
Width 500mm | ||
Height 850mm | ||
Depth 500mm | ||
Material Sheet Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Sheet metal shelf is designed for Durable storage in demanding environments. It provides reliable support with a strong construction suitable for corrosive conditions.
Constructed from robust sheet metal
Supports payload up to 100 kg
Provides 2 mm thickness for enhanced strength
Suitable for use in corrosive environments
Related links
- FIMM Sheet Metal Metal shelf 600 mm, 100 kg Load
- FIMM Wood Shelving System 500 mm, 100 kg Load
- FIMM Stainless Steel Platform Trolley 400mm W x 500 mm L
- FIMM Flatbed Stainless Steel Work Platform 450 mm 500mm, 500 mm
- FIMM 2 Trolley 250 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 500 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM Steel Castor Trolley, 100 kg Load
