FIMM Platform Trolley, 100 kg Load

Subtotal (1 unit)*

$1,112.08

(exc. GST)

$1,223.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,112.08

*price indicative

RS Stock No.:
717-776
Mfr. Part No.:
855009575
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Platform Trolley

Platform Material

Stainless Steel

Load Capacity

100kg

Foldable

No

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Simple Stainless Steel Platform for Single-Mast Stackers is a Compact and practical accessory designed to provide stable support when lifting smaller loads. It attaches directly to the stacker mast, ensuring quick installation and reliable performance. With its stainless steel construction, it offers durability and resistance to corrosion, making it suitable for demanding environments such as food and chemical industries.

Direct mast attachment for secure and stable positioning

Load capacity of 100 kg measured at 250 mm from the mast

Stainless steel construction ensures strength and long-lasting resistance to wear and corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy