FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley, 850 mm, 250 kg Load, 500 mm

Subtotal (1 unit)*

$704.12

(exc. GST)

$774.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.12

*price indicative

RS Stock No.:
717-649
Mfr. Part No.:
880701112
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Wheel Type

2 Fixed + 2 Swivel with Brake

Product Type

Tool Trolley

Load Capacity

250kg

Platform Material

Melamine

Number of Shelves

3

Weight Class

250 kg

Foldable

No

Frame Material

Steel

Overall Length

1.01m

Wheel Material

Rubber

Wheel Diameter

125mm

Overall Height

955mm

Platform Length

850mm

Platform Width

500mm

Overall Width

540mm

Brakes

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Welded Steel Tool Trolley With 3 Melamine Shelves is a versatile and Durable solution for professional workshops. Built with a reinforced welded steel frame, it is designed for heavy-duty use and can handle a wide range of loads. Its recessed melamine shelves provide easy cleaning and impact resistance, while the ergonomic handle and reliable wheels ensure smooth manoeuvrability in industrial environments.

Load capacity of 250 kg with TOP and middle shelves limited to 90 kg each

Shelves MADE of 16 mm thick melamine-coated wood for durability and easy maintenance

Ergonomic handle MADE of 35 to 20 mm tubing for comfortable grip

Rubber wheels suitable for smooth floors with two fixed and two swivel wheels with brakes conforming to EN 1757

Delivered ready to use with only the middle shelf and handle requiring assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy