nVent SCHROFF Eurorack Series Slide Rail for Use with Cabinet Uprights or 19 in Panel/Slide Mounts, 2 Per Pack Piece(s)
- RS Stock No.:
- 286-5390
- Distrelec Article No.:
- 152-38-332
- Mfr. Part No.:
- 22127095
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$51.57
(exc. GST)
$56.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.57 |
*price indicative
- RS Stock No.:
- 286-5390
- Distrelec Article No.:
- 152-38-332
- Mfr. Part No.:
- 22127095
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rail | |
| Accessory Type | Slide Rail | |
| For Use With | Cabinet Uprights or 19 in Panel/Slide Mounts | |
| Material | Steel | |
| Quantity | 2Per Pack | |
| Finish | Aluminium Zinc | |
| Rack Unit | 1U | |
| Standards/Approvals | RoHS | |
| Series | Eurorack | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rail | ||
Accessory Type Slide Rail | ||
For Use With Cabinet Uprights or 19 in Panel/Slide Mounts | ||
Material Steel | ||
Quantity 2Per Pack | ||
Finish Aluminium Zinc | ||
Rack Unit 1U | ||
Standards/Approvals RoHS | ||
Series Eurorack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The nVent-Schroff Eurorack Slide Rail with 25 kg load capacity is designed for mounting on the cabinet uprights or 19 inch panel or slide mounts. The slide rail supports shelf of heavy 19 inch Chassis.
RoHS compliant
Wide support surface
Can be attached in 1 U increments
Related links
- nVent SCHROFF Eurorack Series Slide Rail for Use with 19 in Chassis, 10 Per Pack Piece(s)
- nVent SCHROFF Eurorack Series Shelf for Use with Varistar CP, 1 Per Pack Piece(s)
- nVent SCHROFF Eurorack Series Shelf x 680 mm
- nVent SCHROFF Eurorack Series Aluminium Telescopic Rail for Use with Cabinet 600 mm x 800 mm x 680mm
- nVent SCHROFF 21101 Series Slide Nut 100 Per Pack Piece(s) 1200 mm 6 mm 600mm
- nVent SCHROFF 21130 Series Shelf for Use with For Mounting On Four 19 in Panel/Slide Mount, 1 Per Pack Piece(s)
- nVent SCHROFF 23130 Series Assembly Kit for Use with For Direct Assembly of 19 in Panel/Slide Mounts, Depth Members and
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
