Sonnenschein 12 V Sealed Lead Acid Battery, 27 Ah, 176mm x 126 mm
- RS Stock No.:
- 652-1452
- Mfr. Part No.:
- NGSO120027HS0BA
- Brand:
- Sonnenschein
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$377.21
(exc. GST)
$414.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | $377.21 |
| 11 + | $359.98 |
*price indicative
- RS Stock No.:
- 652-1452
- Mfr. Part No.:
- NGSO120027HS0BA
- Brand:
- Sonnenschein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sonnenschein | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 27Ah | |
| Nominal Voltage | 12V | |
| Construction | Gel | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Eurobat Classification | 2 Year | |
| Designed for High Rate Application | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EN 50272-2EN 50110-1DIN 41773IEC 60896-21DIN 43539 part 1EU 2006/66/EC | |
| Height | 126mm | |
| Weight | 9.7kg | |
| Width | 176mm | |
| Select all | ||
|---|---|---|
Brand Sonnenschein | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 27Ah | ||
Nominal Voltage 12V | ||
Construction Gel | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Eurobat Classification 2 Year | ||
Designed for High Rate Application No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EN 50272-2EN 50110-1DIN 41773IEC 60896-21DIN 43539 part 1EU 2006/66/EC | ||
Height 126mm | ||
Weight 9.7kg | ||
Width 176mm | ||
RoHS Status: Exempt
Solar Dryfit Batteries, 12V
Nominal capacity range: 27 to 90Ah
Battery completely maintenance free (electrolyte fixed in gel form)
High energy density and very low gassing
Short recharging time
Long service life of minimum 6 years
Shelf life: 2 years at 20°C
Trouble-free transportation
Dryfit solar specifically designed for the requirements of solar and wind generated energy storage. Optimum performance for lower power applications
Warning
Do not charge in a sealed enclosure!
Related links
- Sonnenschein 12V M5 Sealed Lead Acid Battery, 15Ah
- Sonnenschein 12V M5 Sealed Lead Acid Battery, 16Ah
- Fiamm 12V Sealed Lead Acid Battery, 27Ah
- RS PRO 12V T12 Sealed Lead Acid Battery, 27Ah
- Yuasa 12V M5 Sealed Lead Acid Battery, 39.6Ah
- Panasonic 12V M5 Sealed Lead Acid Battery, 38Ah
- Fiamm 12V M5 Sealed Lead Acid Battery, 18Ah
- Yuasa 12V M5 Sealed Lead Acid Battery, 17.2Ah
