Siemens 8MF1 Series White Shelf, 800mm x 400 mm
- RS Stock No.:
- 622-620
- Mfr. Part No.:
- 8MF1080-2VP
- Brand:
- Siemens
Subtotal (1 unit)*
$305.30
(exc. GST)
$335.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.30 |
*price indicative
- RS Stock No.:
- 622-620
- Mfr. Part No.:
- 8MF1080-2VP
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Depth | 400mm | |
| Ventilated | No | |
| Colour | White | |
| Width | 800mm | |
| Series | 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Depth 400mm | ||
Ventilated No | ||
Colour White | ||
Width 800mm | ||
Series 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door shelf designed specifically for door widths of 800mm, making it an ideal choice for various settings in need of reliable storage solutions. The SIVACON model boasts a robust construction with a zinc-plated surface, ensuring both durability and a professional appearance. Crafted from high-quality steel, this product integrates seamlessly into environments that require structural integrity and aesthetic appeal. The EMC version ensures compliance with electromagnetic compatibility, catering to modern operational needs. This shelf offers an impressive support capacity, making it suitable for diverse applications within industrial and commercial premises.
Designed to accommodate door widths of 800mm
Zinc plated surface for enhanced corrosion resistance
Constructed from high quality steel for superior durability
EMC version compliant for operational reliability
Impressive net weight for robust support in demanding environments
Related links
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Black RAL 7035 Plain 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel Black RAL 7035 Single Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Grey Steel End 800mm W 1000 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 800mm W 2000 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Installation Over Cabinet Width EMC 800 mm x 800 mm x 800mm
