StarTech.com Black Shelf, 2 U, 22.6kg Load, 465mm x 22 in
- RS Stock No.:
- 222-8277
- Distrelec Article No.:
- 302-31-215
- Mfr. Part No.:
- CABSHELF22
- Brand:
- StarTech.com
Subtotal (1 unit)*
$253.59
(exc. GST)
$278.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.59 |
*price indicative
- RS Stock No.:
- 222-8277
- Distrelec Article No.:
- 302-31-215
- Mfr. Part No.:
- CABSHELF22
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Shelf | |
| Sub Type | Rack Mount Shelf | |
| Rack Unit | 2U | |
| Depth | 22in | |
| Ventilated | No | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 22.6kg | |
| Height | 88mm | |
| Finish | Black | |
| Width | 465mm | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Shelf | ||
Sub Type Rack Mount Shelf | ||
Rack Unit 2U | ||
Depth 22in | ||
Ventilated No | ||
Colour Black | ||
Material Steel | ||
Maximum Load 22.6kg | ||
Height 88mm | ||
Finish Black | ||
Width 465mm | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- CA
StarTech.com Shelf, 22in Depth, 465mm Width - CABSHELF22
This shelf provides a compact, rack-mounted support surface for equipment within a standard server or network cabinet. Designed for installation in a 2U bay, it offers a sturdy platform for non-rackmount devices and accessories used in automation, electronics and electrical systems. The unit features a black finish and steel construction for integration into industrial and technical rack environments.
Features and Benefits:
• 22.6kg static capacity supports heavier non-rack devices • Non-vented design prevents ingress and simplifies cable management • TAA compliance meets procurement requirements for certain deployments • Steel construction provides robust load-bearing rigidity • 2U profile conserves vertical rack space for other modules • Black finish reduces Visual distraction in rack assemblies
Applications
• Suitable for mounting power supplies and control modules in racks • Ideal for holding test instruments in electronics labs • Used with cable organisers and patch panels as an accessory shelf • Can be used for spare parts storage within equipment cabinets • Suitable for supporting monitoring hardware in automation racks
How does the shelf attach within a cabinet?
It mounts into a standard 2U rack position using front rails, aligning with common 19in rack spacing for secure placement.
Is airflow through the surface required for thermal management?
The surface is non-vented, so Active cooling should be provided elsewhere in the cabinet for heat-generating equipment placed on it.
What environment is this shelf suited to in terms of finish and material?
The black steel construction offers a durable, low-reflectance surface suitable for industrial and technical environments where mechanical resilience is needed.
How much vertical rack space will it occupy?
It occupies a 2U height, equivalent to an 88mm tall rack allocation.
Related links
- StarTech.com Black Shelf 23kg Load, 482mm x 558 mm
- StarTech.com Black Shelf 23kg Load, 19in x 483 mm
- StarTech.com Black Shelf 23kg Load, 44cm x 250 mm
- StarTech.com Black Shelf 34kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 20kg Load, 443mm x 400 mm x 16 in
- StarTech.com Black Shelf 91kg Load, 550mm x 483 mm x 510.54 mm
- StarTech.com Black Shelf 22.7kg Load, 452mm x 610 mm x 744 mm x 510 mm
- StarTech.com Black Shelf 80kg Load, 17.5in x 700 mm x 970 mm x 500 mm

