Siemens 8MF1 Series Grey Steel End, 1 m H, 800mm W, 1 m D, 1 m L, for Use with Sivacon
- RS Stock No.:
- 622-402
- Mfr. Part No.:
- 8MF1080-2UB52-0
- Brand:
- Siemens
Subtotal (1 unit)*
$215.49
(exc. GST)
$237.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.49 |
*price indicative
- RS Stock No.:
- 622-402
- Mfr. Part No.:
- 8MF1080-2UB52-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | End | |
| Product Type | Enclosure Panel | |
| Series | 8MF1 | |
| Number of Cutouts | 2 | |
| Width | 800mm | |
| Height | 1m | |
| Depth | 1m | |
| Length | 1m | |
| Material | Steel | |
| Colour | Grey | |
| IP Rating | IPXX | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type End | ||
Product Type Enclosure Panel | ||
Series 8MF1 | ||
Number of Cutouts 2 | ||
Width 800mm | ||
Height 1m | ||
Depth 1m | ||
Length 1m | ||
Material Steel | ||
Colour Grey | ||
IP Rating IPXX | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens Base designed for seamless integration in demanding environments. It showcases its adaptability with cut-outs specifically enabled for flanges, catering to various installation needs. With an impressive depth of 1000 mm and width of 800 mm, it offers significant flexibility in space utilisation. The robust steel construction, complemented by a zinc-plated surface, ensures durability while enhancing aesthetic appeal. This product is classified under IPXX protection, ensuring a reliable performance in diverse industrial settings. Its unique EMC versioning and protection class make it suitable for a range of applications, reassuring users of its dependable operation in challenging conditions.
Designed for easy flange installation
Constructed from high quality steel for longevity
Zinc plated surface adds an extra layer of protection
EMC version ensures compliance with electromagnetic compatibility standards
Offers optimal space utilisation with generous dimensions
Tested and approved for general commercial use
Related links
- Siemens 8MF1 Series Grey Steel End 900mm W 1000 mm L, for Use with Sivacon
- Siemens 8MF1 Series Grey Steel End 800mm W 500 mm L, for Use with Sivacon
- Siemens 8MF1 Series Grey Steel End 800mm W 800 mm L, for Use with Sivacon
- Siemens 8MF1 Series Grey Steel End 800mm W 800 mm L, for Use with Sivacon
- Siemens 8MF1 Series Grey Steel End 800mm W 800 mm L, for Use with Sivacon
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty
- Siemens 8MF1 Series Grey Steel End 900mm W 900 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
