nVent SCHROFF Varistar Series, RAL 7035, Black RAL 7031 42 U Steel Server Rack , 600 mm
- RS Stock No.:
- 245-7775
- Mfr. Part No.:
- 10130-004
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-7775
- Mfr. Part No.:
- 10130-004
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Server Rack | |
| Series | Varistar | |
| Rack Unit | 42U | |
| Material | Steel | |
| Colour | RAL 7035, Black RAL 7031 | |
| Standards/Approvals | RoHS | |
| Overall Width | 600mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Server Rack | ||
Series Varistar | ||
Rack Unit 42U | ||
Material Steel | ||
Colour RAL 7035, Black RAL 7031 | ||
Standards/Approvals RoHS | ||
Overall Width 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schroff Varistar Deco Cabinet comes with 19" panel mounts integrated into decoration frame. The Cabinet is open at front (no door). It has highly versatile, robust welded steel frame electronics cabinet with a wide range of available features including protection against dust and water (IP 20 and IP 55), cooling options from fans to 40kW air-to-water chillers, shock, vibration and seismic resistance up to NEBS GR-63-CORE Bellcore zone 4 and industry leading radio-frequency/electromagnetic (RFI / EMI) shielding of 60 dB at 1 GHz, 40 dB at 3 GHz.
Frame and Cladding material is Steel
Frame and Cladding colours are Black grey and Light grey respectively
Height x Width x Depth dimensions are 2000 x 600 x 600 mm
It has Rack height of 38U with Static load capacity of 400 kg
Related links
- nVent SCHROFF Varistar Series Black RAL 7031 600 mm
- nVent SCHROFF Varistar Series RAL 7035 600 mm
- nVent SCHROFF Varistar Series Black RAL 7031 600 mm
- nVent SCHROFF Varistar Series 38 U Steel Server Rack , 600 mm
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 600 mm, 600 mm 2000 mm
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 800 mm, 600 mm 1800 mm
- nVent SCHROFF Varistar CP Series Black with Standard Frame 2000 mm Height 800
- nVent SCHROFF Novastar Series RAL 7035 600 mm, 767 mm Height 553 mm
