Rittal Distribution Box Box for Use with DK Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$648.58

(exc. GST)

$713.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$648.58
5 - 9$629.11
10 - 14$610.23
15 +$591.91

*price indicative

RS Stock No.:
230-4998
Mfr. Part No.:
7480035
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Box

Product Type

Distribution Box

For Use With

DK Series

Standards/Approvals

No

COO (Country of Origin):
DE

Rittal Distribution Box, 132.5 x 482.6 x 155mm - 7480035


This distribution box by Rittal, with dimensions of 132.5 x 482.6 x 155 mm, is designed for use with the DK Series. It offers a depth-variable top hat rail for easy installation of equipment according to DIN 43880 standards. With a colour of RAL 7035, this energy-box includes various components like connection clamps, blanking covers, and identification strips. It is versatile and suitable for a range of applications in various industries.

Features & Benefits


• Depth-variable top hat rail for accommodating various equipment sises, providing flexibility in installation

• Brush strip for easy cable entry and organisation at the rear, ensuring a neat setup

• Components like connection clamps, blanking covers, and strain relief clips included for convenience in usage

• Self-adhesive identification strips for clear labeling and organisation of connections

Applications


• Suitable for use with the DK Series

• Ideal for flush-type socket outlets, circuit-breakers, and other equipment requirements

• Suitable for applications requiring a distribution box with specific dimensions, such as 132.5 x 482.6 x 155 mm

Can it accommodate different equipment sises?


Yes, with its depth-variable top hat rail, this distribution box can accommodate equipment sises according to DIN 43880 standards.

Will it help in organizing cables effectively?


It includes a brush strip for cable entry at the rear, making cable organisation easier and more efficient.

Is it suitable for various industry applications?


Yes, this distribution box is versatile and can be used in automation, electronics, electrical, and mechanical industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy