MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- RS Stock No.:
- 633-730
- Mfr. Part No.:
- NPort IA-5150-M-ST
- Brand:
- MOXA
Subtotal (1 unit)*
$1,189.89
(exc. GST)
$1,308.88
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $1,189.89 |
*price indicative
- RS Stock No.:
- 633-730
- Mfr. Part No.:
- NPort IA-5150-M-ST
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Accessory Type | Industrial Device Servers | |
| Operating System | Windows 11, Windows, QNX 6, Solaris 10, QNX 4.25, UNIX, Windows Server 2022, SCO UNIX, Windows XP, Mac 14, Windows Vista, FreeBSD, Android 3.1, Mac 10, Linux | |
| Nominal Supply Voltage | 12 → 48 V | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | 10/100 BaseT(X) | |
| Standards/Approvals | ATEX Class 1 Zone 2, IEC 61000-4-2/3/4/5/6/8/11, CRoHS, WEEE, IEC 60950-1, FCC Part 15B Class A, CISPR 32, EN 55032/35, IECEx Zone 2, UL 508, Telcordia (Bellcore) TR/SR, cUL Class 1 Division 2 Groups A, DNV, EN 62368-1, RoHS, EN 60950-1, IP30 | |
| Maximum Baud Rate | 230.4kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Accessory Type Industrial Device Servers | ||
Operating System Windows 11, Windows, QNX 6, Solaris 10, QNX 4.25, UNIX, Windows Server 2022, SCO UNIX, Windows XP, Mac 14, Windows Vista, FreeBSD, Android 3.1, Mac 10, Linux | ||
Nominal Supply Voltage 12 → 48 V | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port 10/100 BaseT(X) | ||
Standards/Approvals ATEX Class 1 Zone 2, IEC 61000-4-2/3/4/5/6/8/11, CRoHS, WEEE, IEC 60950-1, FCC Part 15B Class A, CISPR 32, EN 55032/35, IECEx Zone 2, UL 508, Telcordia (Bellcore) TR/SR, cUL Class 1 Division 2 Groups A, DNV, EN 62368-1, RoHS, EN 60950-1, IP30 | ||
Maximum Baud Rate 230.4kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server 3, 230.4 kbps Baud Rate
- MOXA Serial Device Server 12, 2304 kbps Baud Rate
- Advantech Serial Device Server 1, 230.4 kbps Baud Rate
- MOXA Serial Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server 3, 921.6 kbps Baud Rate
