MOXA Serial Device Server 2, 2304 kbps Baud Rate
- RS Stock No.:
- 255-2008
- Distrelec Article No.:
- 125-73-472
- Mfr. Part No.:
- NPort 5230A
- Brand:
- MOXA
Subtotal (1 unit)*
$587.12
(exc. GST)
$645.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.12 |
*price indicative
- RS Stock No.:
- 255-2008
- Distrelec Article No.:
- 125-73-472
- Mfr. Part No.:
- NPort 5230A
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Operating System | Windows XP/2003/Vista/2008/7/8/8.1/10/11 | |
| Nominal Supply Voltage | 12/48 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | RS232, DB9 Male, RJ45 | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 2304kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Operating System Windows XP/2003/Vista/2008/7/8/8.1/10/11 | ||
Nominal Supply Voltage 12/48 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port RS232, DB9 Male, RJ45 | ||
Standards/Approvals No | ||
Maximum Baud Rate 2304kbps | ||
- COO (Country of Origin):
- TW
MOXA Serial Device Server, 2 Ports, 12/48V Nominal Supply Voltage - NPort 5230A
This serial device server converts two RS232 serial ports to Ethernet to enable remote access and control in industrial networks. It connects serial equipment via DB9 male connectors and integrates with network infrastructure through an RJ45 interface. The unit accepts 12/48V supply and operates within typical indoor industrial temperatures, making it suitable for automation environments where legacy serial devices require network connectivity.
Features and Benefits:
• Two serial ports allow simultaneous device networkisation
• RS232 interface supports high-speed communication up to 921.6kbps
• DB9 male connectors ensure direct connection to legacy equipment
• RJ45 network port provides Ethernet connectivity for remote access
• Wide supply range accepts 12/48V for varied power systems
• Operational range rated from 0 to 60°C for typical industrial settings
• RS232 interface supports high-speed communication up to 921.6kbps
• DB9 male connectors ensure direct connection to legacy equipment
• RJ45 network port provides Ethernet connectivity for remote access
• Wide supply range accepts 12/48V for varied power systems
• Operational range rated from 0 to 60°C for typical industrial settings
Applications
• Suitable for connecting PLCs to Ethernet-based SCADA systems
• Used with laboratory instrumentation requiring remote logging
• Ideal for OEM machines needing serial-to-network bridging
• Can be used for remote serial console access in control cabinets
• Used for integrating legacy sensors into IIoT deployments
• Used with laboratory instrumentation requiring remote logging
• Ideal for OEM machines needing serial-to-network bridging
• Can be used for remote serial console access in control cabinets
• Used for integrating legacy sensors into IIoT deployments
Which operating systems can I integrate this device with for configuration?
Configuration utilities and drivers are compatible with Windows XP through Windows 11, covering legacy and current Windows platforms.
How many serial lines can be accessed over the network at once?
The unit exposes two independent serial channels, enabling concurrent networked sessions to both connected devices.
What connector types should I prepare when wiring field equipment?
Prepare RS232 cabling with DB9 male terminations for serial links and standard Ethernet cabling with RJ45 terminations for the network side.
What environmental conditions are acceptable for placement inside cabinets?
The device is designed to operate between 0°C and 60°C, suitable for many indoor industrial cabinet environments with standard cooling.
Related links
- MOXA Serial Device Server 3, 2304 kbps Baud Rate
- MOXA Serial Device Server 2, 2304 kbps Baud Rate
- MOXA Serial Device Server 12, 2304 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 3, 921.6 kbps Baud Rate
- MOXA Serial Device Server 3, 230.4 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
