Planet Serial Device Server 2
- RS Stock No.:
- 640-481
- Mfr. Part No.:
- IPOE-176S
- Brand:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 640-481
- Mfr. Part No.:
- IPOE-176S
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 48/54 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 1G, 2.5G, 10G Base T RJ45, 5G, 10M, 100M | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | 802.3bt PoE++, etc | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 48/54 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 1G, 2.5G, 10G Base T RJ45, 5G, 10M, 100M | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals 802.3bt PoE++, etc | ||
- COO (Country of Origin):
- TW
The Planet Splitter delivers the Ethernet digital data and PoE power from an 802.3bt PoE++ type-4 PSE (power source equipment) over an UTP cable. It comes with a selectable 12V/19V/24V DC DIP switch, enabling to deliver a maximum of 70-watt power output to a non-PoE device. It is also equipped with two 10M/100M/1G/2.5G/5G/10GBASE-T RJ45 copper interfaces to handle extremely large amounts of data transmission.
Supports power output up to 70 watts
Remote power feeding up to 100 meters
IP30 slim metal case
DIN rail or wall mount design
- RS Stock No. 8777256
- Mfr. Part No. ES-457
Each
$436.06
- RS Stock No. 7690506
- Mfr. Part No. ES-522
Each
$735.88
Related links
- Planet Serial Device Server 2
- Planet Serial Device Server 2, 921.6 kbps Baud Rate
- Planet Serial Device Server 5
- Planet Serial Device Server 1, 256000 bps Baud Rate
- Planet Serial Device Server 1, 921.6 kbps Baud Rate
- Socomec Serial Device Server 2, 100 Mbps Baud Rate
- MOXA Serial Device Server 2
- MOXA Serial Device Server 2, 2304 kbps Baud Rate











