Hilscher 1 Mini PCI Express D-sub, 9 Pin Serial Card

Subtotal (1 unit)*

$872.46

(exc. GST)

$959.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$872.46

*price indicative

RS Stock No.:
144-609
Mfr. Part No.:
CIFX HPCIE90-CO\F
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Bus Type

Mini PCI Express

Number of Ports

1

Communication Protocol

CANopen

Connection Port

D-sub, 9 Pin

Output Connections

PCIe

COO (Country of Origin):
DE

Mini PCI Express, CANopen


The Hilscher Mini PCI Express half-size card for CANopen communication is a compact and efficient solution for integrating PC-based automation systems with CANopen networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.

Smallest multiprotocol PC cards on the automation market

Uniform user interface for all protocols and card formats

Easy integration due to a large variety of drivers

Data access via dual port memory

Includes a detached network interface for 15 cm

For an extended temperature range of up to 70°C

Related links