Hilscher 2 Port Mini PCI Express RS485 PCI Network Card
- RS Stock No.:
- 162-136
- Mfr. Part No.:
- CIFX 90E-DP\F+ML
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,690.23
(exc. GST)
$1,859.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,690.23 |
*price indicative
- RS Stock No.:
- 162-136
- Mfr. Part No.:
- CIFX 90E-DP\F+ML
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Network Card | |
| Bus Type | Mini PCI Express | |
| Communication Interface | PCI | |
| Number of Ports | 2 | |
| Operating System | Linux, QNX, Windows | |
| Connection Port | RS485 | |
| Standards/Approvals | EN 55011 / EN BS 55011, REACH, EN 61000-4-4 / EN BS 61000-4-4, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-6-2 / EN BS 61000-6-2, UKCA, CE, RoHS, EN 61000-4-3 / EN BS 61000-4-3, EN 61000-4-2 / EN BS 61000-4-2, UL, EN 61000-4-5 / EN BS 61000-4-5, EN 61000-4-8 / EN BS 61000-4-8 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Network Card | ||
Bus Type Mini PCI Express | ||
Communication Interface PCI | ||
Number of Ports 2 | ||
Operating System Linux, QNX, Windows | ||
Connection Port RS485 | ||
Standards/Approvals EN 55011 / EN BS 55011, REACH, EN 61000-4-4 / EN BS 61000-4-4, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-6-2 / EN BS 61000-6-2, UKCA, CE, RoHS, EN 61000-4-3 / EN BS 61000-4-3, EN 61000-4-2 / EN BS 61000-4-2, UL, EN 61000-4-5 / EN BS 61000-4-5, EN 61000-4-8 / EN BS 61000-4-8 | ||
- COO (Country of Origin):
- DE
Hilscher PC Card Mini PCI Express, 2 Ports, RS485 Connection Port - CIFX 90E-DP\\F+ML
This PC Card Mini PCI Express provides a Compact Interface for industrial serial communications, integrating dual RS485 ports on a Mini PCIe form factor. It is designed for use in automation and control environments where a PCI communication Interface is required and supports operation under multiple operating systems.
Features and Benefits:
• Dual RS485 ports enabling differential serial connectivity for networks
• Mini PCI Express bus providing Compact host connectivity
• Compatible with Linux, Windows, QNX supporting varied OS deployments
• Conforms to high EMC standards reducing interference in harsh environments
• Certified to RoHS, CE, UL meeting regulatory and safety expectations
• Mini PCI Express bus providing Compact host connectivity
• Compatible with Linux, Windows, QNX supporting varied OS deployments
• Conforms to high EMC standards reducing interference in harsh environments
• Certified to RoHS, CE, UL meeting regulatory and safety expectations
Applications
• Suitable for PLC fieldbus interfacing in factory automation
• Ideal for serial link expansion in industrial controllers
• Used with embedded PCs requiring Compact RS485 connectivity
• Can be used for data acquisition nodes in distributed control systems
• Ideal for serial link expansion in industrial controllers
• Used with embedded PCs requiring Compact RS485 connectivity
• Can be used for data acquisition nodes in distributed control systems
Which communications Interface does it use to connect to the host system?
It connects via a Mini PCI Express bus presenting a PCI communication Interface to the host.
What serial link options are available on the module?
The module provides two RS485 connection ports for multi-drop differential networks.
Which operating systems are supported for driver and runtime integration?
It supports Linux, Windows and QNX for deployment across common industrial OS platforms.
How does it perform in electromagnetically noisy locations?
The device meets multiple EN 61000 series EMC standards to maintain signal integrity under interference.
Related links
- Hilscher 1 Port Mini PCI Express RS485 PCI Serial Card
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port Mini PCI Express D sub, 9-Pin PCI Serial Card
- Hilscher 1 Port PCI Express D-Sub Serial Card, 12Mbps
