Siemens 1 Port Profibus RS485 Serial Card
- RS Stock No.:
- 203-3672
- Distrelec Article No.:
- 304-16-610
- Mfr. Part No.:
- 6GK7542-5FX10-0XE0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,003.64
(exc. GST)
$2,204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,003.64 |
*price indicative
- RS Stock No.:
- 203-3672
- Distrelec Article No.:
- 304-16-610
- Mfr. Part No.:
- 6GK7542-5FX10-0XE0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Serial Card | |
| Bus Type | Profibus | |
| Communication Interface | Serial | |
| Number of Ports | 1 | |
| Operating System | Windows | |
| Connection Port | RS485 | |
| Standards/Approvals | RoHS, FCC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Serial Card | ||
Bus Type Profibus | ||
Communication Interface Serial | ||
Number of Ports 1 | ||
Operating System Windows | ||
Connection Port RS485 | ||
Standards/Approvals RoHS, FCC, CE | ||
- COO (Country of Origin):
- DE
Siemens Communications Processor, 270g Weight, 1.5W Power Loss - 6GK7542-5FX10-0XE0
Send instructions from your PLC to field equipment without hassle using this communications processor from Siemens. It's designed to link SIMATIC S7-1500 controllers to PROFIBUS DP-compatible devices, smoothing the path for efficient data exchange and control. Thanks to 8 outputs, this unit manages multiple devices simultaneously, making it a versatile work partner. Take advantage of its maximum transfer speed of up to 1.2Mbit/s to transmit data packages in the blink of an eye. As it loses just 1.5W of power to heat during operation, this processor is an energy-efficient component that's ideal for use in factory automation processes.
• Broad operating temperature range between 0°C and +60°C for use in demanding conditions
• IP20 rating shows that it's finger-safe and protected from objects larger than 12.5mm, like tools and wires
• DIN rail mounting is simple and tool-free, saving time and hassle
• Light weight of 270g for easy handling during installation
What size is this processor?
The unit has compact dimensions of 142 (H) x 35 (W) x 129mm (D), so you won't have issues fitting it in tight setups.
Power loss 1.5W
Protection class IP20
Related links
- Siemens 1 Port Profibus RS485 Serial Card
- Siemens 1 Port PCI RS485 Serial Card
- Brainboxes 1 Port PCI 1 x RS422, RS485 Serial Card
- Brainboxes 4 Port PCI RS422, RS485 Serial Card
- MOXA 8 Port PCI RS422 RS485 Serial Card
- MOXA 4 Port PCI RS422, RS485 Serial Card
- MOXA 2 Port PCI RS422, RS485 Serial Card
- MOXA 4 Port PCI RS422 RS485 Serial Card
