Hilscher 2 Port PCI Express D sub, 9-Pin PCI Network Card
- RS Stock No.:
- 162-119
- Mfr. Part No.:
- CIFX 50E-DP+ML
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,400.35
(exc. GST)
$1,540.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,400.35 |
*price indicative
- RS Stock No.:
- 162-119
- Mfr. Part No.:
- CIFX 50E-DP+ML
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | PCI Express | |
| Product Type | Network Card | |
| Communication Interface | PCI | |
| Number of Ports | 2 | |
| Operating System | Windows, Linux, QNX | |
| Connection Port | D sub, 9-Pin | |
| Standards/Approvals | EN 61000-4-5 / EN BS 61000-4-5, UKCA, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-4-2 / EN BS 61000-4-2, CE, REACH, EN 61000-4-4 / EN BS 61000-4-4, EN 61000-4-3 / EN BS 61000-4-3, RoHS, UL, EN 61000-4-8 / EN BS 61000-4-8, EN 61000-6-2 / EN BS 61000-6-2, EN 55011 / EN BS 55011 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type PCI Express | ||
Product Type Network Card | ||
Communication Interface PCI | ||
Number of Ports 2 | ||
Operating System Windows, Linux, QNX | ||
Connection Port D sub, 9-Pin | ||
Standards/Approvals EN 61000-4-5 / EN BS 61000-4-5, UKCA, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-4-2 / EN BS 61000-4-2, CE, REACH, EN 61000-4-4 / EN BS 61000-4-4, EN 61000-4-3 / EN BS 61000-4-3, RoHS, UL, EN 61000-4-8 / EN BS 61000-4-8, EN 61000-6-2 / EN BS 61000-6-2, EN 55011 / EN BS 55011 | ||
- COO (Country of Origin):
- DE
Hilscher PC Card PCI Express, 2 Ports, PCI Express Bus Type - CIFX 50E-DP+ML
This PC card PCI Express provides a fieldbus Interface for industrial systems, offering a PCI-based communication backbone for automation platforms. It fits into PCI Express slots and exposes two D‑Sub 9‑pin ports for connecting to real‑time networks. The card is compatible with multiple operating systems and carries approvals for electromagnetic and safety performance, making it suitable for deployment in electrically noisy industrial environments.
Features and Benefits:
• Dual D‑Sub 9‑pin ports enable simultaneous fieldbus connections
• PCI Express bus delivers high-throughput communication capacity
• Supports Windows, Linux and QNX for multi-platform integration
• Conforms to EN 61000‑4‑X standards for electromagnetic resilience
• Meets CE, RoHS, UL and REACH requirements for regulatory acceptance
• PCI Express bus delivers high-throughput communication capacity
• Supports Windows, Linux and QNX for multi-platform integration
• Conforms to EN 61000‑4‑X standards for electromagnetic resilience
• Meets CE, RoHS, UL and REACH requirements for regulatory acceptance
Applications
• Suitable for connecting PROFIBUS or PROFINET field devices in automation racks
• Ideal for PLC-to-PC communication in control‑room workstations
• Used with test benches requiring deterministic fieldbus access
• Can be used for protocol gateway implementations in industrial networks
• Ideal for PLC-to-PC communication in control‑room workstations
• Used with test benches requiring deterministic fieldbus access
• Can be used for protocol gateway implementations in industrial networks
Which operating environments will it integrate with?
It operates with Windows, Linux and QNX, allowing integration into a range of control and monitoring systems.
How many physical network connections does it provide?
The board presents two separate D‑Sub 9‑pin connectors to attach independent fieldbus lines or redundant links.
What standards ensure electromagnetic compatibility?
It is tested against multiple EN 61000‑4 series immunity and emission standards to maintain communication integrity in noisy environments.
How does the Interface connect to a host system?
The device Interfaces via the PCI Express slot while using a PCI‑oriented communication Interface for fieldbus handling.
Related links
- Hilscher 1 Port PCI Express 9-Pin, D sub PCI Serial Card
- Hilscher 1 Port PCI D sub, 9-Pin PCI Serial Card
- Hilscher 1 Port PCI Express 5 Pin COMBICON PCI Serial Card
- Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port Low Profile PCI Express D sub, 9-Pin PCI Serial Card
- Hilscher 1 Port PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port Mini PCI Express RS485 PCI Serial Card
- Hilscher 1 Port Mini PCI Express D sub, 9-Pin PCI Serial Card
