Hilscher 2 Port PCI D sub, 9-Pin PCI Network Card

Subtotal (1 unit)*

$1,357.96

(exc. GST)

$1,493.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,357.96

*price indicative

RS Stock No.:
162-109
Mfr. Part No.:
CIFX 50-DP+ML
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Bus Type

PCI

Product Type

Network Card

Communication Interface

PCI

Number of Ports

2

Operating System

Windows, Linux, QNX

Connection Port

D sub, 9-Pin

Standards/Approvals

EN 61000-6-2 / EN BS 61000-6-2, RoHS, EN 61000-4-4 / EN BS 61000-4-4, EN 61000-4-8 / EN BS 61000-4-8, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-4-5 / EN BS 61000-4-5, CE, EN 55011 / EN BS 55011, UL, REACH, EN 61000-4-2 / EN BS 61000-4-2, UKCA, EN 61000-4-3 / EN BS 61000-4-3

COO (Country of Origin):
DE

Hilscher PC Card PCI, 2 Ports, PCI Bus Type - CIFX 50-DP+ML


This PC card PCI provides a fieldbus Interface for industrial control systems, enabling Profibus DP connectivity over a PCI bus. It fits into standard PCI slots and exposes two serial ports via 9‑pin D‑sub connectors, supporting integration with real‑time systems and host applications on multiple operating platforms.

Features and Benefits:


• Two independent ports for parallel fieldbus connections
• D‑sub 9‑pin connectors for standard cable compatibility
• PCI bus Interface for low‑latency host communication
• Supports Windows, Linux and QNX for versatile deployment
• Conforms to EN 61000 series for electromagnetic performance
• Certified to RoHS, CE and UL for regulatory acceptance

Applications


• Suitable for industrial automation controllers requiring Profibus DP integration
• Ideal for factory-floor PCs handling real‑time communications
• Used with diagnostic tools connecting to dual fieldbus segments
• Can be used for system upgrades where PCI connectivity is required

Which host platforms can it operate with?


It runs on Windows, Linux and QNX environments, allowing deployment across diverse control and monitoring systems.

How are external devices physically connected?


External field devices connect via two D‑sub 9‑pin ports, providing conventional serial interfaces for cable assemblies.

What electrical immunity standards does it meet?


It meets multiple EN 61000 electromagnetic compatibility standards covering immunity to conducted and radiated disturbances, transients and electrostatic discharge.

Is the card suitable for regulated industrial installations?


The unit carries CE, UKCA and UL markings and complies with RoHS and REACH substance regulations, aligning with common industrial requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy