StarTech.com 1 Port PCIe PCI Express to Mini PCI Express Card Adapter
- RS Stock No.:
- 193-0305
- Distrelec Article No.:
- 302-31-435
- Mfr. Part No.:
- PEX2MPEX
- Brand:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-0305
- Distrelec Article No.:
- 302-31-435
- Mfr. Part No.:
- PEX2MPEX
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCIe | |
| Product Type | PCI Express to Mini PCI Express Card Adapter | |
| Number of Ports | 1 | |
| Output Connections | PCIe | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCIe | ||
Product Type PCI Express to Mini PCI Express Card Adapter | ||
Number of Ports 1 | ||
Output Connections PCIe | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The STARTECH PCI express to Mini PCI express adapter card enables mini PCI express cards to be used in a standard PCI Express card slot. These PCI express mini Cards which are typically designed for laptops or small form factor ITX computers can be used normally inside more conventional desktop computers.
Low profile installation bracket included
0°C to 55°C operating temperature
6.8cm product height
Related links
- StarTech.com 1 Port PCIe PCIe Expansion Card
- StarTech.com 5.3 x 2.4 x 0.8 in
- StarTech.com 1 Port PCI, PCI-X PCI to PCI Express Adapter Card
- StarTech.com 1 Port PCI Express Serial Card
- StarTech.com 7 Port USB Card USB 3.0
- StarTech.com PCI, PCIe PCI Express Expansion Enclosure System 15 x 5.4 x 5.6 in
- Serial Cards
- StarTech.com 1 Port PCIe RJ45 Network Card, 100Mbps

