Hilscher 1 PCI Express D-sub, 9 Pin Serial Card

Subtotal (1 unit)*

$1,492.17

(exc. GST)

$1,641.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,492.17

*price indicative

RS Stock No.:
144-566
Mfr. Part No.:
CIFX 50E-CO+ML
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Bus Type

PCI Express

Number of Ports

1

Communication Protocol

CANopen

Connection Port

D-sub, 9 Pin

Output Connections

PCIe

COO (Country of Origin):
DE

PCI Express, CANopen


The Hilscher PCI Express CANopen communication card is a high performance interface designed for PC-based automation systems. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.

Universal CANopen PC card for master and slave applications

Uniform user interface for all protocols and card formats

Easy integration due to a large variety of drivers

Data access via dual port memory or direct memory access

Unique slot number assignation via rotary switch

For an extended temperature range of up to 70 °C

Related links