Phoenix Contact Female D-Sub 50-Pin to Male DB50 Serial Cable, 3 m Semi-Rigid Polyvinyl Chloride, 230 Series
- RS Stock No.:
- 803-7366
- Mfr. Part No.:
- 2302308
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$208.54
(exc. GST)
$229.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.54 |
*price indicative
- RS Stock No.:
- 803-7366
- Mfr. Part No.:
- 2302308
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 50-Pin | |
| Connector Type B | DB50 | |
| Number of Contacts A | 50 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 50 | |
| Voltage | 125V | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, CSA, cUL | |
| Series | 230 | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 50-Pin | ||
Connector Type B DB50 | ||
Number of Contacts A 50 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 50 | ||
Voltage 125V | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, CSA, cUL | ||
Series 230 | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
- COO (Country of Origin):
- HU
DSUB Shielded Round Cable Sets
Range of shielded round cable sets designed for use within industrial controllers with various DSUB connections
15 - 50 way options both in Male & Female available
Various lengths supplied
Tinned copper braided shielding
Phoenix Contact PLC Accessories
Standards
IEC 60332-1
Related links
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 50-Pin to Male DB50 Serial Cable D50SUB Series
- Phoenix Contact Female D-Sub 37-Pin to Male DB37 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 15-Pin to Male DB15 Serial Cable 230 Series
