SICK Male 15 way D-Sub 15-Pin to Male 15 way D-Sub 15-Pin Connector Cable, 2 m

Subtotal (1 unit)*

$259.92

(exc. GST)

$285.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.92

*price indicative

RS Stock No.:
285-9268
Mfr. Part No.:
2067798
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Cable Length

2m

Jacket Colour

Black

Number of Contacts A

15

Connector Type A

D-Sub 15-Pin

Connector Gender A

Male

Connector Type B

D-Sub 15-Pin

Number of Contacts B

15

Connector Gender B

Male

Standards/Approvals

ECl@ss 5.0 19030312, eCl@ss 5.1.4 19030312, eCl@ss 6.0 27060304, ETIM 5.0 EC000830

COO (Country of Origin):
HU

Overview


Connecting cable with a male connector have flying leads connection type. It is shielded.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy