MOXA Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.5 in
- RS Stock No.:
- 258-9751
- Mfr. Part No.:
- CN20030
- Brand:
- MOXA
Subtotal (1 unit)*
$20.53
(exc. GST)
$22.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.53 |
*price indicative
- RS Stock No.:
- 258-9751
- Mfr. Part No.:
- CN20030
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB25 | |
| Connector Gender A | Male | |
| Number of Contacts A | 10 | |
| Connector Gender B | Female | |
| Number of Contacts B | 25 | |
| Cable Length | 1.5in | |
| Standards/Approvals | UL, EN, RoHS, CE, IEC | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB25 | ||
Connector Gender A Male | ||
Number of Contacts A 10 | ||
Connector Gender B Female | ||
Number of Contacts B 25 | ||
Cable Length 1.5in | ||
Standards/Approvals UL, EN, RoHS, CE, IEC | ||
- COO (Country of Origin):
- CN
The Moxa Europe serial cables extend the transmission distance for your multiport serial cards. It also expands the serial com ports for a serial connection.
Extend the transmission distance of serial signals
Cable length is 1.5 m
Related links
- MOXA Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.5 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 in
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 500 mm
- MOXA Male D-Sub 9-Pin to Female 8 pin RJ45 10 pin RJ45 1.5 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1 m
- MOXA Male D-Sub 9-Pin to Male 8 pin RJ45 10 pin RJ45 1.5 m
- RS PRO Male D-Sub 25-Pin to Female Female DB25 Serial Cable FD25 Series
