RS PRO Male D-Sub 25-Pin to Female Female DB25 Serial Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.83

(exc. GST)

$19.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$17.83
5 - 24$17.60
25 +$14.49

*price indicative

RS Stock No.:
489-942
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

D-Sub 25-Pin

Product Type

Serial Cable

Connector Type B

Female DB25

Number of Contacts A

25

Connector Gender A

Male

Number of Contacts B

25

Connector Gender B

Female

Cable Length

3m

Voltage

30V

Standards/Approvals

UL

Series

RS PRO

COO (Country of Origin):
TW

RS PRO Male DB25 to Female DB25 Serial Cable Assembly, 3 m


This male-to-female serial cable assembly from RS PRO allows you to install both a D-sub plug and socket in your electronic device, giving you more versatile connectivity. The 3 m ribbon length has a plug on one end and a socket on the other and is large enough to suit large pieces of equipment.

You can bend and stretch the flexible ribbon to fit awkward designs or work areas. The black polyester (PET) moulding material on the plug and socket provides durability and strength at the connection points. They're further protected by a metal outer shell that has screw terminals for fixing the terminals in place.

The contacts are gold plated to prevent corrosion and rust moisture, ensuring a long product life. Ribbon cables like this are commonly used in telecommunications, networking and other wire-to-board applications.

Features and Benefits


• Serial cable assembly type

• Connector A is a male DB25 plug

• Connector B is a female DB25 socket

• Length of 3 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy