MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1 m

Subtotal (1 unit)*

$156.20

(exc. GST)

$171.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.20

*price indicative

RS Stock No.:
258-9743
Mfr. Part No.:
CBL-M68M25x8-100
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Cable

Connector Type A

D-Sub 25-Pin

Connector Type B

DB25

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts B

25

Cable Length

1m

Standards/Approvals

RoHS, UL, CE, IEC, EN

COO (Country of Origin):
CN
The Moxa Europe serial cables extend the transmission distance for your multiport serial cards. It also expands the serial com ports for a serial connection.

Extend the transmission distance of serial signals

Cable length is 50 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy