Phoenix Contact D-Sub 9-Pin D-Sub 9-Pin Serial Cable, 500 mm Semi-Rigid Polyvinyl Chloride, D9SUB Series

Subtotal (1 unit)*

$74.34

(exc. GST)

$81.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.34

*price indicative

RS Stock No.:
213-0193
Mfr. Part No.:
2299987
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Serial Cable

Connector Type A

D-Sub 9-Pin

Connector Type B

D-Sub 9-Pin

Number of Contacts A

9

Number of Contacts B

9

Voltage

60V

Cable Length

0.5m

Jacket Colour

Grey

Standards/Approvals

UL VW-1 CSA FT-1 IEC 60332-1-2 VDE 0842, Part 332-1-2 IEC 60332-3-22

Jacket Material

Semi-Rigid Polyvinyl Chloride

Series

D9SUB

COO (Country of Origin):
HU
The Phoenix Contact Assembled shielded round cable with D-SUB pin strip (1x 9-position) on one side of the connector and D-SUB pin strip (1x 9-position) on the other side of the connector. It works with an operating voltage of 25 V AC or 60 V DC.

IP20 degree of protection

-40°C to 70°C ambient operative temperature

II overvoltage category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy