Phoenix Contact Male D-Sub 9-Pin Unterminated Serial Cable, 4 m PVC, D9SUB Series

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$124.33

(exc. GST)

$136.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$124.33-
5 +$111.909%

*price indicative

RS Stock No.:
201-5546
Mfr. Part No.:
2926412
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Serial Cable

Connector Type A

D-Sub 9-Pin

Connector Type B

Unterminated

Connector Gender A

Male

Number of Contacts A

9

Number of Contacts B

9

Voltage

60V dc

Cable Length

4m

Jacket Colour

Grey

Standards/Approvals

CSA

Jacket Material

PVC

Series

D9SUB

COO (Country of Origin):
DE

Phoenix Contact D9SUB Series Serial Cable, 4m Length, Grey Sheath Colour - 2926412


This assembled shielded round serial cable features a male 9 Pin D-sub connector at one end and is unterminated at the other, allowing for adaptable configurations. With a length of 4m, it is constructed from semi-rigid PVC to withstand various environmental conditions. Designed to meet the IEC 60807-2 and DIN 41652 standards, this product is ideal for secure connections.

Features & Benefits


• Robust design ensures durability in industrial settings

• 2A current rating supports signal transmission

• Voltage rating of 60V DC ensures safety in operation

• Individual wire marking enhances installation and identification

• Flexible installation temperature range supports diverse applications

Applications


• Used with automation and control systems

• Ideal for connecting electrical equipment

• Employed in signal and data transmission tasks

• Suitable for use in mechanical and electronic devices

Can it be used in environments with temperatures up to 70°C?


Yes, this cable operates effectively between -40°C and 70°C.

Will it provide protection against dust and moisture?


The cable has a degree of protection IP20 and is suitable for dry environments.

What is the maximum bending radius for this cable?


The minimum bending radius for fixed installation is 58mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy