Phoenix Contact Male D-Sub 37-Pin Unterminated Cable, 3 m Semi-Rigid Polyvinyl Chloride, 25/S, CABLE-D-37SUB/M/OE/0
- RS Stock No.:
- 209-8200
- Mfr. Part No.:
- 2926616
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$244.58
(exc. GST)
$269.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $244.58 | - |
| 5 + | $220.13 | 9% |
*price indicative
- RS Stock No.:
- 209-8200
- Mfr. Part No.:
- 2926616
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 37-Pin | |
| Product Type | Cable | |
| Connector Type B | Unterminated | |
| Number of Contacts A | 37 | |
| Connector Gender A | Male | |
| Number of Contacts B | 37 | |
| Voltage | 125V | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, CSA, cUL | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | 25/S, CABLE-D-37SUB/M/OE/0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 37-Pin | ||
Product Type Cable | ||
Connector Type B Unterminated | ||
Number of Contacts A 37 | ||
Connector Gender A Male | ||
Number of Contacts B 37 | ||
Voltage 125V | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, CSA, cUL | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series 25/S, CABLE-D-37SUB/M/OE/0 | ||
- COO (Country of Origin):
- DE
Phoenix Contact 25/S, CABLE-D-37SUB/M/OE/0 Series Serial Cable, 3m Length, 37 Pin D-sub Connector - 2926616
This serial cable is designed for reliable connectivity in various industrial applications. With a length of 3m, it features a 37 pin D-sub male connector at one end and an unterminated connection on the other. The cable is constructed with a PVC outer sheath, ensuring durability and effective performance in automation and electronic systems.
Features & Benefits
• Braid shielding enhances signal integrity against interference
• CSA and UL certified guarantees safety standards are met
• 2A current rating supports diverse devices and applications
• Voltage rating of 30V AC and 60V DC accommodates multiple systems
• Grey PVC outer sheath provides visibility in installations
Applications
• Used with industrial serial communication devices
• Suitable for connecting automation equipment in control systems
• Ideal for electronics requiring reliable data transmission
• Employed in electrical and mechanical industry setups
What cable specifications ensure compatibility with various devices?
The 37 pin D-sub male connector interfaces with a wide range of industrial equipment, making it suitable for diverse applications.
How does the cables shielding contribute to its performance?
The braid shielding effectively reduces electromagnetic interference, ensuring stable communication in noisy environments.
What are the implications of the current rating for device connection?
A current rating of 2A allows the cable to power small devices reliably without overheating or compromising performance.
Can this cable be used in outdoor applications?
This cable is designed primarily for indoor use due to its PVC outer sheath, which may not withstand extreme outdoor conditions.
What benefits does the cable's length provide in installation scenarios?
The 3m length allows flexibility in positioning devices, accommodating larger setups without the need for additional connectors or extensions.
Related links
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 9-Pin Unterminated Cable 25/S, CABLE-D-9SUB/M/OE/0 Series
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable 25/S, CABLE-D-50SUB/M/OE/0
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable 25/S, CABLE-D-50SUB/M/OE/0
- Phoenix Contact Male D-Sub 9-Pin Unterminated Cable 25/S, CABLE-D-9SUB/M/OE/0 Series
