Phoenix Contact Male D-Sub 37-Pin Unterminated Cable, 1.5 m Semi-Rigid Polyvinyl Chloride, 25/S, CABLE-D-37SUB/M/OE/0

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$204.71

(exc. GST)

$225.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 27 November 2026
  • Plus 11 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$204.71-
5 +$184.259%

*price indicative

RS Stock No.:
209-8198
Mfr. Part No.:
2926593
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 37-Pin

Product Type

Cable

Connector Type B

Unterminated

Connector Gender A

Male

Number of Contacts A

37

Number of Contacts B

37

Voltage

125V

Cable Length

1.5m

Jacket Colour

Grey

Standards/Approvals

CSA, EAC, cUL

Series

25/S, CABLE-D-37SUB/M/OE/0

Jacket Material

Semi-Rigid Polyvinyl Chloride

COO (Country of Origin):
DE
The Phoenix Contact assembled shielded round cable has 37 positions with 1.5 meters length. The wires are marked and fitted with ferrules.

Operating temperature range is from -40 °C to 70 °C

D-SUB pin strip on one end

IP20 protection class

Pollution degree 2

Overvoltage category II

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy