Phoenix Contact Male D-Sub 25-Pin to Female DB25 Serial Cable, 2 m PVC, VS-25-DSUB-20-LI-2.0 Series
- RS Stock No.:
- 111-6157
- Distrelec Article No.:
- 304-21-923
- Mfr. Part No.:
- 1656301
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save $68.50
View bulk pricing optionsSubtotal (1 unit)*
$34.31
(exc. GST)
$37.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 42 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $34.31 | - |
| 50 - 74 | $32.94 | $68.50 |
| 75 - 99 | $31.57 | $205.50 |
| 100 + | $30.88 | $343.00 |
*price indicative
- RS Stock No.:
- 111-6157
- Distrelec Article No.:
- 304-21-923
- Mfr. Part No.:
- 1656301
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB25 | |
| Connector Gender A | Male | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Connector Gender B | Female | |
| Voltage | 125V | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC approval | |
| Jacket Material | PVC | |
| Series | VS-25-DSUB-20-LI-2.0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB25 | ||
Connector Gender A Male | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Connector Gender B Female | ||
Voltage 125V | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC approval | ||
Jacket Material PVC | ||
Series VS-25-DSUB-20-LI-2.0 | ||
- COO (Country of Origin):
- CN
Phoenix Contact Serial Cable, DB25 to DB25, 2m Length - VS-25-DSUB-20-LI-2.0 - 1656301
Use this DB25 to DB25 serial cable from Phoenix Contact to connect hardware in your system. It can link a computer to another computer or to peripherals such as printers, scanners and external drives. Known as the printer port, the DB25 connector is also a standard connector for audio interfaces and digital mixers. You can use it as an extension cable in conjunction with other DB25 serial cables, as well as for connecting devices directly.
The cable assembly is made up of one male and one female DB25 connector. These are designed to withstand shock and vibration and are fitted with thumbscrews to help you fix them securely in place without the need for tools. The cable is shielded to protect it from crosstalk and electromagnetic interference and to maintain the quality of the signal. Gold-plated copper alloy contacts resist corrosion to ensure excellent conductivity.
• Cable length of 2 metres for versatile installation
• Flame-retardant PVC sheath helps stop the spread of a fire
• Operating temperature range of 0°C to +70°C for use in commercial and industrial environments
Phoenix Contact D-Sub Serial Cable Assemblies
From Phoenix Contact, a range of shielded D-Sub serial cable assemblies. This range of shielded cables have straight cable exits and are available in various lengths and pin counts. The cables have a RAL 7000 grey PVC outer jacket with an IP20 rating.
Related links
- Phoenix Contact Male D-Sub 25-Pin to Female DB25 Serial Cable VS-25-DSUB-20-LI-1.0 Series
- Phoenix Contact Male D-Sub 25-Pin to Female DB25 Serial Cable VS-25-DSUB-20-LI-5.0 Series
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable VS-15-DSUB-20-LI-2.0 Series
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable VS-15-DSUB-20-LI-1.0 Series
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable VS-15-DSUB-20-LI-5.0 Series
- Phoenix Contact Male D-Sub 9-Pin to Female DB9 Serial Cable VS-09-DSUB-20-LI-5.0 Series
- Phoenix Contact Male D-Sub 9-Pin to Female DB9 Serial Cable VS-09-DSUB-20-LI-1.0 Series
- RS PRO Male D-Sub 25-Pin to Female DB25 Serial Cable SL Series
