L-Com Male D-Sub 15-Pin to Female DB15 Cable Assembly, 10 ft Polyvinyl Chloride, CPMS Series

Subtotal (1 unit)*

$230.60

(exc. GST)

$253.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.60

*price indicative

RS Stock No.:
297-772
Mfr. Part No.:
CPMS15MF-10
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cable Assembly

Connector Type A

D-Sub 15-Pin

Connector Type B

DB15

Number of Contacts A

15

Connector Gender A

Male

Number of Contacts B

15

Connector Gender B

Female

Cable Length

10ft

Jacket Colour

Grey

Standards/Approvals

RoHS, UL

Series

CPMS

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com heavy-duty D-Sub cable is a new ground breaking D-Sub cable which use 20 AWG conductors, the largest conductor most D-Sub connectors can accommodate. This allows for maximum current throughput as well as an extremely durable assembly. Other key features include double shielding to prevent against data corrupting EMI/RFI, threaded inserts allowing the cable to be panel mounted directly without use of an adaptor, and straight through wiring to accommodate most applications.

Gold plated contacts provide reliable connections with repeated mating cycles

Foil plus braid shield provides maximum protection against EMI and RFI

Moulded backshells provide durability and increased strength at cable entry point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy