L-Com Male to Male Serial Cable, 1 m Polyvinyl Chloride, CMB Series

Subtotal (1 unit)*

$387.07

(exc. GST)

$425.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$387.07

*price indicative

RS Stock No.:
671-856
Mfr. Part No.:
CMB24-1M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Serial Cable

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1m

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

Series

CMB

COO (Country of Origin):
CN
The L-Com IEEE-488 GPIB Cable Normal 10m is built for reliable data communication in test and measurement environments. The cable includes molded backshells and stamped steel internal enclosures that provide full shielding and mechanical strength. Its double shielding design helps reduce EMI interference and ensures consistent performance across long cable runs.

Molded backshells with stamped steel enclosure

Double shielding with braid and foil layers

24 pin Amphenol connectors normal to normal type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy