Seaward Male SC to Male SC Serial Assembly
- RS Stock No.:
- 561-782
- Mfr. Part No.:
- OPT-SC
- Brand:
- Seaward
This image is representative of the product range
Subtotal (1 unit)*
$117.69
(exc. GST)
$129.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.69 |
*price indicative
- RS Stock No.:
- 561-782
- Mfr. Part No.:
- OPT-SC
- Brand:
- Seaward
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Connector Type A | SC | |
| Product Type | Serial Assembly | |
| Connector Type B | SC | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Connector Type A SC | ||
Product Type Serial Assembly | ||
Connector Type B SC | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- MOXA SC to Male to ST Fibre Optic Female Fibre Optic Adapter
- Roline Male DB25 Male to Female DB9 Female Serial Assembly, 1.8 m Polyvinyl Chloride
- MOXA Male D-Sub 25-Pin 300 mm, NPort Express Series
- MOXA Male D-Sub 25-Pin to Male RJ45 Connector Serial Assembly NPort Express Series
- Fluke Female DB9 to Male RS232 Serial Assembly 700SC Series
- MOXA Male D-Sub 25-Pin 300 mm, NPort Express Series
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 2 in Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 2 in Length
