Fluke Female DB9 to Male RS232 Serial Assembly, 200 mm, 700SC Series
- RS Stock No.:
- 729-6879
- Mfr. Part No.:
- FLUKE-700SC
- Brand:
- Fluke
This image is representative of the product range
Subtotal (1 unit)*
$454.00
(exc. GST)
$499.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $454.00 |
*price indicative
- RS Stock No.:
- 729-6879
- Mfr. Part No.:
- FLUKE-700SC
- Brand:
- Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Serial Assembly | |
| Connector Type A | DB9 | |
| Connector Type B | RS232 | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Number of Contacts B | 1 | |
| Cable Length | 200mm | |
| Voltage | 24V | |
| Jacket Colour | Black | |
| Standards/Approvals | UL | |
| Series | 700SC | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Serial Assembly | ||
Connector Type A DB9 | ||
Connector Type B RS232 | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Number of Contacts B 1 | ||
Cable Length 200mm | ||
Voltage 24V | ||
Jacket Colour Black | ||
Standards/Approvals UL | ||
Series 700SC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Serial Cables
- StarTech.com 2 Port PCI Express 2 DB9, D Sub Male RS232 Serial Card
- Brainboxes 4 Port Universal PCI DB9 Connector 9 Pin Male RS232 Serial Card
- MOXA 2 Port Mini PCI Express DB9 Male RS232 Serial Board
- Brainboxes 4 Port Universal PCI, PCI DB9 Connector 9 Pin Male RS232 Serial Card
- MOXA 2 Port Mini PCI Express 2 x DB9 Male RS232 Serial Board
- Roline Male DB25 Male to Female DB9 Female Serial Assembly, 1.8 m Polyvinyl Chloride
- MOXA Male D-Sub 25-Pin 300 mm, NPort Express Series
