MOXA Male D-Sub 25-Pin, D-Sub 9-Pin to Male Male DB9 Serial Assembly, 300 mm, NPort Express Series
- RS Stock No.:
- 255-2568
- Mfr. Part No.:
- NP21102
- Brand:
- MOXA
Subtotal (1 unit)*
$25.93
(exc. GST)
$28.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 29 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.93 |
*price indicative
- RS Stock No.:
- 255-2568
- Mfr. Part No.:
- NP21102
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connector Type A | D-Sub 25-Pin, D-Sub 9-Pin | |
| Product Type | Serial Assembly | |
| Connector Type B | Male DB9 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 300mm | |
| Voltage | 30V dc, 9V dc | |
| Standards/Approvals | EN 60601-1-2, EN 55032/24, UL 60950-1 | |
| Series | NPort Express | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connector Type A D-Sub 25-Pin, D-Sub 9-Pin | ||
Product Type Serial Assembly | ||
Connector Type B Male DB9 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 300mm | ||
Voltage 30V dc, 9V dc | ||
Standards/Approvals EN 60601-1-2, EN 55032/24, UL 60950-1 | ||
Series NPort Express | ||
- COO (Country of Origin):
- CN
The Moxa DB25 male to DB9 female cable for RS-232 transmission. This cable is applicable for DE-211 model.
Applicable for DE-211 model
Related links
- MOXA Male D-Sub 25-Pin 300 mm, NPort Express Series
- MOXA Male D-Sub 25-Pin to Male RJ45 Connector Serial Assembly NPort Express Series
- MOXA Male D-Sub 25-Pin 500 mm
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 1.5 in
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 500 mm
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 1 m
- MOXA Male D-Sub 9-Pin to Male 10 pin RJ45 DB25 1.5 m
- MOXA Male D-Sub 9-Pin to Female DB9 Serial Cable, 1.5 m
