L-Com Male D-Sub 15-Pin to Male DB15 Cable Assembly, 10 ft Polyvinyl Chloride, CSMN Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.70

(exc. GST)

$78.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$71.70
10 +$65.70

*price indicative

RS Stock No.:
297-791
Mfr. Part No.:
CSMN15MM-10
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cable Assembly

Connector Type A

D-Sub 15-Pin

Connector Type B

DB15

Number of Contacts A

15

Connector Gender A

Male

Number of Contacts B

15

Connector Gender B

Male

Cable Length

10ft

Jacket Colour

Light Grey

Standards/Approvals

RoHS, UL

Series

CSMN

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com deluxe moulded cable offers exceptional versatility and reliability, designed to connect DB15 devices with optimal performance. Featuring a robust PVC jacket in a subtle light grey colour, it ensures both durability and aesthetic appeal for various environments. Ideal for professionals and enthusiasts alike, this cable assembly maintains high quality standards with gold plated pins and a metal foil shield to minimise interference.

Designed with a metal foil shield to reduce interference

Individual packaging that meets rigorous quality standards

Wiring map ensures reliable and accurate connections

Strain relief design for increased resistance to wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy