L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- RS Stock No.:
- 287-212
- Mfr. Part No.:
- CRMN9MF-5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.42
(exc. GST)
$74.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $67.42 |
| 10 + | $61.82 |
*price indicative
- RS Stock No.:
- 287-212
- Mfr. Part No.:
- CRMN9MF-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The L-Com reversible hardware moulded D-Sub cable is designed for seamless interconnectivity in various applications. With its 9 pin male configuration, it ensures efficient signal transmission while being easy to install and use. The cable is crafted with quality materials, including stranded tinned copper conductors, which provide durability and reliability. A PVC jacket offers added protection, making it suitable for both indoor and outdoor environments.
Designed for high quality signal integrity with every connect
Equipped with a robust metal foil shield to minimise interference
Offers multiple length options to fit diverse installation needs
Supplied with thumbscrews in place for user convenience
Constructed with RoHS compliant materials for eco friendly use
Supports various applications from data transfer to industrial uses
Related links
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB50 Series
- L-Com Male D-Sub to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female Cable Assembly CHD15 Series
