L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 5 ft Polyvinyl Chloride, CRMN-FS01 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$90.65

(exc. GST)

$99.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$90.65
10 +$83.11

*price indicative

RS Stock No.:
297-777
Mfr. Part No.:
CRMN15MF-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 15-Pin

Product Type

Cable Assembly

Connector Type B

D-Sub 15-Pin

Connector Gender A

Male

Number of Contacts A

15

Number of Contacts B

15

Connector Gender B

Female

Cable Length

5ft

Jacket Colour

Light Grey

Standards/Approvals

RoHS, CE2011/65/EU

Jacket Material

Polyvinyl Chloride

Series

CRMN-FS01

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com robust D-Sub connector cable is designed to offer seamless connectivity and exceptional reliability for various applications. With its cleverly engineered 15 pin construction, the cable ensures high speed data transfer and efficient signal integrity, making it ideal for use in demanding environments. Its lightweight grey PVC jacket not only enhances durability but also prevents wear and tear, while providing a professional appearance.

Metal foil shield offers robust protection against electromagnetic interference

Versatile for both panel mount and portable applications

15 pin configuration supports high speed data transmission

Compliance with CE and RoHS standards ensures environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy