L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 5 ft Polyvinyl Chloride, DB15 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.76

(exc. GST)

$41.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$37.76
10 +$34.60

*price indicative

RS Stock No.:
287-025
Mfr. Part No.:
CSMN15MF-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 15-Pin

Product Type

Cable Assembly

Connector Type B

D-Sub 15-Pin

Number of Contacts A

15

Connector Gender A

Male

Number of Contacts B

15

Connector Gender B

Female

Cable Length

5ft

Jacket Colour

Light Grey

Standards/Approvals

TSCA, REACH, RoHS

Series

DB15

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

The L-Com premium 15 pin male to-female cable assembly designed to provide reliable connectivity for a range of applications. With its meticulous construction featuring a PVC jacket, this cable is both durable and flexible, ensuring longevity and ease of use. The assembly has been engineered for optimal performance, providing seamless data transfer without interference.

Ensures optimal performance with a robust construction

15 pin configuration suitable for multiple devices

Individually packaged to maintain quality and integrity during transport

Tested for continuity to ensure dependable connectivity

Compliant with industry packaging specifications for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy