L-Com Female DB9 to Male DB9 Cable Assembly, 1 ft Polyvinyl Chloride, CPMS9MF Series
- RS Stock No.:
- 297-773
- Mfr. Part No.:
- CPMS9MF-1
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.67
(exc. GST)
$79.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $72.67 |
| 10 + | $66.56 |
*price indicative
- RS Stock No.:
- 297-773
- Mfr. Part No.:
- CPMS9MF-1
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DB9 | |
| Product Type | Cable Assembly | |
| Connector Type B | DB9 | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Cable Length | 1ft | |
| Jacket Colour | Pantone 445C | |
| Standards/Approvals | UL STYLE: 2464, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CPMS9MF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DB9 | ||
Product Type Cable Assembly | ||
Connector Type B DB9 | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Cable Length 1ft | ||
Jacket Colour Pantone 445C | ||
Standards/Approvals UL STYLE: 2464, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CPMS9MF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com heavy-duty D-Sub cable is designed to provide optimal data transfer solutions for various connectivity needs. Engineered with attention to detail, it features a flexible PVC jacket that not only aids in protection against environmental factors but also ensures ease of installation. The assembly includes a DB9 male and DB9 female connector, supporting a wide range of applications while maintaining a sleek profile.
Incorporates a robust shield to reduce the risk of electromagnetic interference
Custom colour coding in the wire map simplifies connections and installations
Complies with RoHS standards which ensuring environmentally friendly production
Tested for continuity to guarantee a reliable connection
Designed for easy management with included strain relief components
Related links
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female DB9 to Male DB9 Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub to Male D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male DB9 to Female DB9 Serial Cable CPM Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
