L-Com Female D-Sub to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride

Subtotal (1 unit)*

$220.03

(exc. GST)

$242.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.03

*price indicative

RS Stock No.:
297-747
Mfr. Part No.:
CRMN37MF-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cable Assembly

Connector Type A

D-Sub

Connector Type B

D-Sub

Number of Contacts A

37

Connector Gender A

Female

Number of Contacts B

37

Connector Gender B

Male

Cable Length

5ft

Jacket Colour

Light Grey

Standards/Approvals

CE2011/65/EU

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com reversible hardware moulded D-Sub cable is designed to provide robust connectivity for a wide range of applications. It features a durable PVC jacket in a sleek light grey finish, ensuring not only durability but also an aesthetically pleasing look. Its meticulous engineering allows for a reliable connection with 37 pins, making it ideal for complex wiring setups. Connectivity is maximised through gold plated pins and contacts, ensuring optimal signal integrity and durability over time.

Offers a lightweight and flexible design for easier installation

Provides reliable connectivity with gold plated contacts for enhanced performance

Incorporates a strain relief mechanism to prevent cable stress and extend lifespan

Utilises a 37 pin configuration for versatile connectivity options

Suitable for use in diverse applications which ensuring broad compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy