L-Com Male D-Sub to Female D-Sub Cable Assembly, 5 ft PVC, DB50 Series
- RS Stock No.:
- 297-182
- Mfr. Part No.:
- CSMN50MF-5
- Brand:
- L-Com
Subtotal (1 unit)*
$257.15
(exc. GST)
$282.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.15 |
*price indicative
- RS Stock No.:
- 297-182
- Mfr. Part No.:
- CSMN50MF-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 50 | |
| Connector Gender A | Male | |
| Number of Contacts B | 50 | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | TSCA, REACH, RoHS | |
| Series | DB50 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Number of Contacts A 50 | ||
Connector Gender A Male | ||
Number of Contacts B 50 | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals TSCA, REACH, RoHS | ||
Series DB50 | ||
Jacket Material PVC | ||
RoHS Status: Exempt
The L-Com deluxe moulded D-Sub cable assembly designed to meet the high standards of modern connectivity demands. This innovative product combines robustness with flexibility, ensuring reliable data transfer in various applications. Its thoughtful construction features twisted pairs and shielding for minimal interference, making it ideal for sensitive data environments.
Individually packaged according to stringent quality specifications
Designed for optimal performance in challenging data transmission environments
Offers considerable length options for versatile installation scenarios
Related links
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly DB50 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female Cable Assembly CHD15 Series
