L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- RS Stock No.:
- 287-017
- Mfr. Part No.:
- CS2N9MF-2.5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.51
(exc. GST)
$83.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $75.51 |
| 10 + | $69.24 |
*price indicative
- RS Stock No.:
- 287-017
- Mfr. Part No.:
- CS2N9MF-2.5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Cable Length | 2.5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | UL Style 2919, RoHS Compliant | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Cable Length 2.5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals UL Style 2919, RoHS Compliant | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com 2.5 metre cable assembly is meticulously designed to facilitate superior connectivity in a range of applications. Crafted with 26AWG conductors and double shielding, this product ensures the integrity of signal transmission, diminishing the risk of interference. Ideal for use with D-Sub connectors, this assembly combines functionality with robustness, featuring a PVC jacket that not only protects the internal components but also provides a professional finish.
Double shielding reduces the risk of electromagnetic interference
Incorporates internal metal backshell for added strength and performance
Strain relief ensures longevity even under physical stress
Individually packaged to uphold high quality standards
Related links
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly CSMN Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
