L-Com Female D-Sub to Male D-Sub Cable Assembly, 25 ft Polyvinyl Chloride

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$76.43

(exc. GST)

$84.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$76.43
10 +$70.10

*price indicative

RS Stock No.:
297-536
Mfr. Part No.:
CSNULL9MF-25A
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub

Product Type

Cable Assembly

Connector Type B

D-Sub

Number of Contacts A

9

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

9

Cable Length

25ft

Jacket Colour

Light Grey

Standards/Approvals

CE2011/65/EU, RoHS

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com deluxe null modem standard cable is designed for a seamless connection between D-Sub connectors, ensuring reliable data transmission for various applications. With its 25 foot length, this cable provides the flexibility needed for both short and long distance setups. Its robust construction includes stranded tinned copper wiring, which enhances durability and performance, making it an ideal choice for professionals who demand utmost reliability.

Stranded tinned copper wiring enhances flexibility and durability

RoHS compliant reflecting a commitment to environmental responsibility

Includes shielding and drain wire to minimise signal interference

Comes with a moulded PVC hood for added protection and longevity

Gold plated contacts ensure superior connectivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy