L-Com Female D-Sub 9-Pin to Female Cable Assembly, 10 ft Polyvinyl Chloride
- RS Stock No.:
- 297-860
- Mfr. Part No.:
- CSNULL9FF-10
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.01
(exc. GST)
$68.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $62.01 |
| 10 + | $56.79 |
*price indicative
- RS Stock No.:
- 297-860
- Mfr. Part No.:
- CSNULL9FF-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 9-Pin | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 9-Pin | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com deluxe moulded D-Sub cable designed to connect D-Sub connectors in a seamless manner, removing the need for a standard modem connection. Its advanced design allows for robust signal transmission, ensuring reliable communication between devices. With a length of 10 feet, this cable offers ample reach for various applications, whether for professional or personal use.
Constructed with tinned copper for improved conductivity
Aluminiumised polyester jacket provides durability and protection
10 foot length offers flexible installation options in various setups
Female 9 contact connectors ensure compatibility with standard devices
Light grey PVC jacket is not only sturdy but also blends well in professional settings
Related links
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB25 Series
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub 15-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly CRMN Series
- L-Com Female D-Sub 15-Pin to Male DB15 Cable Assembly CS2N15MF Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly CHD26MF Series
