L-Com Male D-Sub to Male D-Sub 15-Pin Cable Assembly, 25 ft PVC

Get a bulk buy discount

Add 10 more to save $125.70

View bulk pricing options

Subtotal (1 unit)*

$150.53

(exc. GST)

$165.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$150.53-
10 +$137.96$125.70

*price indicative

RS Stock No.:
297-506
Mfr. Part No.:
CHD15MM-25
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub

Product Type

Cable Assembly

Connector Type B

D-Sub 15-Pin

Connector Gender A

Male

Number of Contacts A

15

Number of Contacts B

15

Connector Gender B

Male

Cable Length

25ft

Jacket Colour

Light Grey

Standards/Approvals

RoHS, CE2011/65/EU

Jacket Material

PVC

RoHS Status: Exempt

The L-Com High density D-Sub cable assembly is designed to meet the demanding needs of modern connectivity solutions. Constructed with a 15 pin male connector, this product offers robust data transmission capabilities, ensuring a reliable connection for various applications. The use of high density connectors and a durable PVC jacket not only enhances the cable's resilience but also contributes to minimal signal loss.

Light grey jacket offers a professional finish and easy integration into various environments

Internal foil shields protect against external interference which ensuring clean signal transmission

Individually packaged for protection during transport and storage

Meets compliance with regulatory standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy